| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (2) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersAlpha Wire 5383C SL005
| Supplier | Part Number | Purchase | In Stock | 1: | 2: | 5: | 10: | 25: | |
|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 03F2775 | Buy Now | 9 | $417.48 | $397.28 | $370.35 | $347.90 | $327.70 |
| 2 | element14* | 03F2775 | Buy Now | 7 | $417.48 | $397.28 | $397.28 | $397.28 | $397.28 |
CategoriesAlpha Wire 5383C SL005
Technical SpecificationsAlpha Wire 5383C SL005
Voltage Rating (DC) | 300 V |
Operating Temperature | -20.0 °C (min) |
Color | White |
Conductor Material | Tinned Copper |
Jacket Material | PVC |
RoHS | Compliant |
Shielding | Yes |
DescriptionsAlpha Wire 5383C SL005
Newark
multiconductor cable; spool length (imperial):100ft; spool length (metric):30.48m; conductor size awg:18; no. of conductors:3; jacket color:gray; jacket material:polyvinylchloride (pvc); no. strands x strand size:16 x 30 ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=03F27...element14
multiconductor cable; spool length (imperial):100ft; spool length (metric):30.48m; conductor size, awg:18; conductor area csa:0.81mm ; no. of conductors:3; jacket color:gray; jacket material:polyvinylchloride (pvc) ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=03...DatasheetsAlpha Wire 5383C SL005
- Alpha Wire 5383C SL005 datasheet: pdf
(score:1) - Alpha Wire 5383C SL005 datasheet: pdf
(score:1)



