| Overview - Compare Suppliers - Technical Specifications - Descriptions (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersMolex 53324-0660
| Supplier | Part Number | Purchase | In Stock | 1: | 500: | 1000: | 2500: | 5000: | 10000: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 92M6952 | Buy Now | 265 | $0.76 | $0.73 | $0.70 | $0.64 | $0.58 | $0.56 |
| 2 | RS Electronics* | 53324-0660 | Buy Now | 141 | ||||||
| 3 | Heilind Electronics | MOL53324-0660 | Buy Now | 696 |
Technical SpecificationsMolex 53324-0660
Number of Positions | 6 |
Number of Rows | 1 |
Current Rating | 2.00 A |
Pin Pitch | 2.00 mm |
Voltage Rating (DC) | 125 V |
Contact Material | Brass |
Flammability Rating | UL 94 V-0 |
Housing Material | Nylon |
Mounting Type | Through Hole |
Packaging | Tray |
RoHS | Compliant |
Termination Style | Pin |
DescriptionsMolex 53324-0660
Newark
wire-to-board connector; connector type:wire-to-board; gender:header; no. of contacts:6; pitch spacing:2mm; contact termination:through hole; contact material:brass; series:mi ii; contact plating:tin; no. of rows:1 ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=42J53...DatasheetsMolex 53324-0660
- Molex 53324-0660 datasheet: pdf
(score:1)

