| Overview - Compare Suppliers - Technical Specifications - Descriptions (3) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersMolex 53254-0310
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 50: | 100: | 500: | 1000: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 95H9726 | 0 | $0.18 | $0.16 | $0.15 | $0.13 | $0.12 | $0.11 | |
| 2 | Q Components | 53254-0310 | Buy Now | 9000 | ||||||
| 3 | SMT Corp | 53254-0310 | Send RFQ | 2240 |
Technical SpecificationsMolex 53254-0310
Number of Positions | 3 |
Number of Rows | 1 |
Pin Pitch | 2.00 mm |
Size-Height | 4.20 mm |
Size-Length | 8.00 mm |
Size-Width | 5.65 mm |
Operating Temperature | 85.0 °C (max) |
Contact Material | Brass |
Gender | Male |
Housing Color | Natural |
Housing Material | Nylon |
Lead-Free Status | Contains Lead |
Packaging | Tray |
RoHS | Non-Compliant |
DescriptionsMolex 53254-0310
Newark
header; connector type:wire-to-board; gender:header; no. of contacts:3; pitch spacing:2mm; contact termination:right angle through hole; contact material:brass; series:micro-latch; contact plating:tin; no. of rows:1
http://www.newark.com/jsp/search/productdetail.jsp?SKU=95H97...Q Components
new-ship today---rev c/p conn wire to board m 3 pos 2mm solder ra thru-hole tray
http://www.qcomponents.com...DatasheetsMolex 53254-0310
- Molex 53254-0310 datasheet: pdf
(score:1)
