Molex 52986-5071

1.27mm Pitch Wire-to-Board Shielded Receptacle, Right Angle, Dual Row, with Insert Nut for Screw Locks, 50 Circuits

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
05298650710
2d
0529865071Contact
>1wk

Technical Specifications

Physical
Contact PlatingGold
MountThrough Hole
Technical
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Circuits50
Number of Poles50
OrientationRight Angle
Voltage Rating250 V
Dimensions
Height10 mm
Length52.4 mm
Width16.85 mm

Documents

Download datasheets and manufacturer documentation for Molex 52986-5071.

Molex
Technical Drawing2 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Molex 52986-5071.

Descriptions

Descriptions of Molex 52986-5071 provided by its distributors.

1.27mm Pitch Wire-to-Board Shielded Receptacle, Right Angle, Dual Row, with Insert Nut for Screw Locks, 50 Circuits

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0529865071
  • 529865071

Technical Specifications

Physical
Contact PlatingGold
MountThrough Hole
Technical
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Circuits50
Number of Poles50
OrientationRight Angle
Voltage Rating250 V
Dimensions
Height10 mm
Length52.4 mm
Width16.85 mm

Documents

Download datasheets and manufacturer documentation for Molex 52986-5071.

Molex
Technical Drawing2 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago