Molex 52806-0810Share Overview - Compare Suppliers - Technical Specifications - Descriptions (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersMolex 52806-0810
| Supplier | Part Number | Purchase | In Stock | 1: | 6000: | 12000: | 25000: | |
|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 92M6460 | Buy Now | 5610 | $0.33 | $0.32 | $0.31 | $0.30 |
| 2 | RS Electronics* | 52806-0810 | Buy Now | 2992 | $0.17 | $0.17 | $0.17 | $0.17 |
Technical SpecificationsMolex 52806-0810
Number of Positions | 8 |
Current Rating | 500 mA |
Pin Pitch | 1.00 mm |
Voltage Rating (DC) | 50.0 V |
Contact Material | Phosphor Bronze |
Gender | Male |
Mounting Type | Surface Mount |
Packaging | Tray |
RoHS | Compliant |
Termination Style | Solder Tab |
DescriptionsMolex 52806-0810
Newark
flex cable connector,pcb mount,8 contacts,number of contact rows:1,pc tail w/retnn terminal,locking
http://www.newark.com/jsp/search/productdetail.jsp?SKU=92M64...