| Overview - Technical Specifications - Categories (1) - Datasheets (2) - Comments (View) - Related Parts (2)
|
CategoriesAries 52-505-110
Technical SpecificationsAries 52-505-110
Number of Pins | 52 |
Number of Positions | 52 |
Size-Height | 1.58 mm |
Size-Length | 22.2 mm |
Lead-Free Status | Lead Free |
Mounting Type | PCB |
Packaging | Tray |
RoHS | Compliant |
DatasheetsAries 52-505-110
- Aries 52-505-110 datasheet: pdf
(score:1) - Aries 52-505-110 datasheet: pdf
(score:1)
