| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (4) - Datasheets (2) - Images (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersHoneywell 510E1A48F209PB
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 50: | 100: | 250: | |
|---|---|---|---|---|---|---|---|---|---|
| 1 | Steven Engineering* | 510E1A48F209PB | 0 | ||||||
| 2 | Newark* | 01C4357 | Buy Now | 133 | $3.90 | $3.71 | $3.51 | $3.32 | $2.93 |
| 3 | element14* | 01C4357 | Buy Now | 131 | $3.90 | $3.71 | $3.71 | $3.71 | $3.71 |
| 4 | Arrow* | 510E1A48F209PB | 0 | $4.50 | $4.50 | $4.50 | $4.50 | $4.50 | |
| 5 | State Electronics | 510E1A48F209PB | 0 | $4.05 | $4.05 | $4.05 | $4.05 | $4.05 |
CategoriesHoneywell 510E1A48F209PB
Technical SpecificationsHoneywell 510E1A48F209PB
RoHS | Compliant |
DescriptionsHoneywell 510E1A48F209PB
Newark
absolute/mechanical encoder; encoder type:mechanical (absolute); encoder resolution:9cpr; mounting type:pc board; series:510; rotational speed:50rpm; terminal type:solder; contact current:250ma; encoder output:gray code ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=01C43...element14
absolute/mechanical encoder; encoder resolution:9cpr; rotational speed max:50rpm; contact current:250ma; encoder output:gray code; encoder type:mechanical (absolute); mounting type:pc board ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=01...State Electronics
encoder, rotary, mechanical, 1/4" dia. shaft
https://www.electronic-parts.com/store/index.cfm?dest=itempa...Steven Engineering
honeywell resistive & optical
http://stevenengineering.com/osb/showitem.cfm?Brand=&Other1=...DatasheetsHoneywell 510E1A48F209PB
- Honeywell 510E1A48F209PB datasheet: pdf
(score:1) - Honeywell 510E1A48F209PB datasheet: pdf
(score:1)



