Judco 50-0015-00

Switch Push SPST 0.5A 12V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Current Rating300 mA
OrientationRight Angle
PackagingBulk
Switch FunctionOff-On
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Width12 mm

Documents

Download datasheets and manufacturer documentation for Judco 50-0015-00.

Factory Futures
Datasheet1 page11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Judco 50-0015-00.

Related Parts

Descriptions

Descriptions of Judco 50-0015-00 provided by its distributors.

SWITCH PUSH SPST 0.5A 12V

Manufacturer Aliases

Judco has several brands around the world that distributors may use as alternate names. Judco may also be known as the following names:

  • Judco Manufacturing Inc
  • JUDCO MFG
  • Judco Manufacturing
  • JUDCO MANUFACTU
  • Judco Manu

Technical Specifications

Physical
MountThrough Hole
Technical
Current Rating300 mA
OrientationRight Angle
PackagingBulk
Switch FunctionOff-On
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Width12 mm

Documents

Download datasheets and manufacturer documentation for Judco 50-0015-00.

Factory Futures
Datasheet1 page11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant