| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (2) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersTyco Electronics 5-520315-8
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 100: | 350: | 500: | 660: | 1320: | 1980: | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Gopher* | 5-520315-8 | Buy Now | 6260 | $0.29 | $0.29 | $0.29 | $0.29 | $0.29 | $0.29 | $0.29 | $0.29 |
| 2 | Newark* | 52K3727 | 0 | $0.97 | $0.81 | $0.65 | $0.65 | $0.52 | $0.52 | $0.52 | $0.52 | |
| 3 | Onlinecomponents.com* | 5-520315-8 | 0 | $0.69 | $0.69 | $0.69 | $0.58 | $0.58 | $0.51 | $0.47 | $0.44 | |
| 4 | Arrow* | 5-520315-8 | Buy Now | 8380 | $0.55 | $0.55 | $0.55 | $0.55 | $0.55 | $0.55 | $0.55 | $0.55 |
CategoriesTyco Electronics 5-520315-8
Technical SpecificationsTyco Electronics 5-520315-8
Number of Positions | 8 |
Pin Pitch | 2.54 mm |
Size-Height | 6.93 mm |
Size-Length | 25.2 mm |
Size-Width | 4.82 mm |
Operating Temperature | 105 °C (max) |
Color | Black |
Contact Material | Phosphor Bronze |
Housing Color | Black |
Housing Material | Plastic |
Lead-Free Status | Lead Free |
Packaging | Tray |
RoHS | Compliant |
DescriptionsTyco Electronics 5-520315-8
Newark
ffc/fpc connector; connector type:ffc/fpc; gender:receptacle; no. of contacts:8; pitch spacing:2.54mm; contact termination:through hole; contact material:phosphor bronze; series:trio-mate; contact plating:tin; no. of rows:1 ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=52K37...Onlinecomponents.com
flexible film connectors
http://www.onlinecomponents.com/buy/AMP-TYCO/5-520315-8/...DatasheetsTyco Electronics 5-520315-8
- Tyco Electronics 5-520315-8 datasheet: pdf
(score:1) - Tyco Electronics 5-520315-8 datasheet: pdf
(score:1)


