Parts Categories Blog Tools
Sign in

Pomona Electronics 4995-2

datasheet: pdf  - Share
$19.78 from 7 suppliers
Binding Post; Connector Type:Binding Post; Color:Red; Connector Mounting:Panel; Contact Material:Brass; Series:4995; Contact Plating:Nickel; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Approval Bodies:CE ;RoHS Compliant: Yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=70B90...

Compare SuppliersPomona Electronics 4995-2

  Supplier Part Number Purchase In Stock 1: 9: 10: 24: 25: 49: 50: 99: 100:
1

Newark*

70B9068

Buy Now 148 $23.43 $23.43 $23.43 $23.43 $22.22 $22.22 $21.13 $21.13 $20.04
2

element14*

70B9068

Buy Now 148 $19.92 $19.92 $19.92 $19.92 $19.92 $19.92 $19.92 $19.92 $19.92
3

Onlinecomponents.com*

4995-2

Buy Now 3 $21.58 $21.58 $19.92 $19.92 $18.50 $18.50 $17.27 $17.27 $16.19
4

Master Distributors*

4995-2

Buy Now 2   $21.58 $21.58 $19.92 $19.92 $18.50 $18.50 $17.27 $17.27
5

Arrow*

4995-2

Buy Now 1 $21.34 $21.34 $21.34 $21.34 $21.34 $21.34 $21.34 $21.34 $21.34
6

Gerber

4995-2

Buy Now 7 $17.00 $17.00 $17.00 $17.00 $17.00 $17.00 $17.00 $17.00 $17.00
7

Jameco

2097272

0 $20.95 $20.95 $19.95 $19.95 $18.95 $18.95 $18.95 $18.95 $18.95
*authorized

CategoriesPomona Electronics 4995-2

Technical SpecificationsPomona Electronics 4995-2

Current Rating

15.0 A

Voltage Rating (DC)

1.20 kV

Operating Temperature

115 °C (max)

Color

Red

Contact Material

Brass

Insulation Material

Nylon

Lead-Free Status

Lead Free

Mounting Type

Panel

Packaging

Bulk

RoHS

Compliant

Termination Style

Solderless

DescriptionsPomona Electronics 4995-2

Newark

binding post; connector type:binding post; color:red; connector mounting:panel; contact material:brass; series:4995; contact plating:nickel; leaded process compatible:yes; peak reflow compatible (260 c):yes; approval bodies:ce ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=70B90...

element14

binding post; connector type:binding post; color:red; connector mounting:panel; contact material:brass; series:4995; contact plating:nickel; leaded process compatible:yes; peak reflow compatible (260 c):yes; approval bodies:ce ;rohs compliant: yes

http://us.element-14.com/jsp/search/productdetail.jsp?SKU=70...

Jameco Electronics

binding post,spring loaded, panel mnt,.0925" wire,red

http://www.Jameco.com/webapp/wcs/stores/servlet/ProductDispl...

Onlinecomponents.com

conn binding post 1 pos solder st panel mount 1port

http://www.onlinecomponents.com/buy/POMONA-ELECTRONICS/4995-...

Master Distributors

binding post mil-p-55149/8 red

http://masterdistributors.com/...

Gerber Radio Supply Co. Inc.

bind post, mil-p-55149/8

http://www.gerberelec.com/browse/?PartNo=4995-2...

DatasheetsPomona Electronics 4995-2

ImagesPomona Electronics 4995-2

ReviewsPomona Electronics 4995-2

Related PartsPomona Electronics 4995-2

3750-2 3750-0 4995-0