| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (2) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersDurakool 4859
| Supplier | Part Number | Purchase | In Stock | 1: | 3: | 5: | 10: | 25: | 50: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 99F5659 | Buy Now | 571 | $5.10 | $4.83 | $4.59 | $4.34 | $4.06 | $3.83 |
| 2 | element14* | 99F5659 | Buy Now | 571 | $5.10 | $4.83 | $4.83 | $4.83 | $4.83 | $4.83 |
CategoriesDurakool 4859
Technical SpecificationsDurakool 4859
Lead-Free Status | Contains Lead |
DescriptionsDurakool 4859
element14
tilt switch; must make angle:-2â°; contact resistance max:0.15ohm; leaded process compatible:no; must break angle:15â°; peak reflow compatible (260 c):no ;rohs compliant: no
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=99...Newark
tilt switch; must make angle:-2°; contact resistance max:0.15ohm; leaded process compatible:no; must break angle:15°; peak reflow compatible (260 c):no ;rohs compliant: no
http://www.newark.com/jsp/search/productdetail.jsp?SKU=99F56...DatasheetsDurakool 4859
- Durakool 4859 datasheet: pdf
(score:1)



