| | Supplier | Part Number | Purchase | In Stock | 1: | 25: | 50: | 100: | 200: | 500: |
| 1 | Newark* | | Buy Now | 4883 | $0.18 | $0.17 | $0.16 | $0.15 | $0.14 | $0.13 |
| 2 | Arrow* | | Buy Now | 5140 | $0.15 | $0.15 | $0.15 | $0.15 | $0.15 | $0.15 |
Number of Pins | 20 |
Size-Height | 5.08 mm |
Size-Length | 25.3 mm |
Size-Width | 10.2 mm |
Operating Temperature | 85.0 °C (max) |
Contact Material | Phosphor Bronze |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
RoHS | Compliant |
Termination Style | PCB |
Newark
dip socket; connector type:dip socket; no. of contacts:20; contact material:phosphor bronze; contact plating:tin; pitch spacing:0.1"; series:4800; row spacing:0.3"; socket mounting:through hole; leaded process compatible:yes ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=19M15... Have you used 3M 4820-3000-CP?
There are no comments yet. Tell us what you think of 3M 4820-3000-CP!