3M 4818-3000-CPdatasheet: pdf Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (1) - Datasheets (1) - Reviews (0) - Related Parts (3)
|
Compare Suppliers3M 4818-3000-CP
| Supplier | Part Number | Purchase | In Stock | 1: | |
|---|---|---|---|---|---|
| 1 | Arrow* | 4818-3000-CP | Buy Now | 7180 | $0.15 |
| 2 | Verical | 4818-3000-CP | Buy Now | 6980 | $0.11 |
Categories3M 4818-3000-CP
Technical Specifications3M 4818-3000-CP
Number of Pins | 18 |
Size-Height | 5.08 mm |
Size-Length | 22.7 mm |
Size-Width | 10.2 mm |
Operating Temperature | 85.0 °C (max) |
Contact Material | Phosphor Bronze |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
RoHS | Compliant |
Descriptions3M 4818-3000-CP
Verical Incorporated
conn dip socket skt 18 pos 2.54mm solder st thru-hole
https://www.verical.com/partID/32419...Datasheets3M 4818-3000-CP
- 3M 4818-3000-CP datasheet: pdf
(score:3)
Reviews3M 4818-3000-CP
Have you used 3M 4818-3000-CP?
There are no comments yet. Tell us what you think of 3M 4818-3000-CP!



