| | Supplier | Part Number | Purchase | In Stock | 1: | 25: | 50: | 100: | 200: | 500: |
| 1 | Newark* | | Buy Now | 4142 | $0.13 | $0.13 | $0.12 | $0.11 | $0.11 | $0.10 |
| 2 | Arrow* | | Buy Now | 6800 | $0.11 | $0.11 | $0.11 | $0.11 | $0.11 | $0.11 |
Number of Pins | 16 |
Size-Height | 5.08 mm |
Size-Length | 20.2 mm |
Size-Width | 10.2 mm |
Operating Temperature | 85.0 °C (max) |
Contact Material | Phosphor Bronze |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
RoHS | Compliant |
Termination Style | PCB |
Newark
dip socket; connector type:dip socket; no. of contacts:16; contact material:phosphor bronze; contact plating:tin; pitch spacing:0.1"; series:4800; row spacing:0.3"; socket mounting:through hole; leaded process compatible:yes ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=19M15... Have you used 3M 4816-3000-CP?
There are no comments yet. Tell us what you think of 3M 4816-3000-CP!