Parts Categories Blog Tools
Sign in

Molex 47491-0001

datasheet: pdf  - Share
$1.03 from 5 suppliers
RECEPTACLE, MICRO USB B, MID MOUNT; Connector Type:USB; Gender:Receptacle; Ways, No. of:5; Termination Method:Solder; Contact Material:Copper Alloy; Series:47491; Contact Plating:Gold; Mounting Type:PCB; Contact Resistance:40mohm; Current Rating:1A; Max Operating Temperature:85°C; Min Temperature Operating:-20°C; Voltage Rating, AC:100V; Voltage, Withstand:100V
http://grh.premierfarnell.com/grh.aspx?mid=1000681&sku=47491...

Compare SuppliersMolex 47491-0001

  Supplier Part Number Purchase In Stock 1: 10: 25: 50: 100: 250:
1

Newark*

40P3748

Buy Now 1446 $1.24 $1.15 $1.04 $0.93 $0.80 $0.69
2

element14*

40P3748

Buy Now 1446 $1.24 $1.15 $1.15 $1.15 $1.15 $1.15
3

RS Electronics*

47491-0001

Buy Now 4716            
4

Farnell*

1568025

Buy Now 2450            
5

Heilind Electronics

MOL47491-0001

Buy Now 3950            
*authorized

Technical SpecificationsMolex 47491-0001

Number of Positions

5

Current Rating

1.80 A

Pin Pitch

650 µm

Color

Black

Contact Material

Stainless Steel

Gender

Female

Mounting Type

Surface Mount

RoHS

Compliant

DescriptionsMolex 47491-0001

Premier Farnell

receptacle, micro usb b, mid mount; connector type:usb; gender:receptacle; ways, no. of:5; termination method:solder; contact material:copper alloy; series:47491; contact plating:gold; mounting type:pcb; contact resistance:40mohm; current rating:1a; max operating temperature:85°c; min temperature operating:-20°c; voltage rating, ac:100v; voltage, withstand:100v

http://grh.premierfarnell.com/grh.aspx?mid=1000681&sku=47491...

element14

i/o connector; connector type:micro usb; gender:receptacle; no. of contacts:5; contact termination:surface mount horizontal; contact material:copper alloy; series:47491; contact plating:gold; connector mounting:pc board ;rohs compliant: yes

http://us.element-14.com/jsp/search/productdetail.jsp?SKU=40...

Newark

i/o connector; connector type:micro usb; gender:receptacle; no. of contacts:5; contact termination:surface mount horizontal; contact material:copper alloy; series:47491; contact plating:gold; connector mounting:pc board ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=40P37...

Heilind Electronics

micro mini usb rec middle mount assy

http://estore.heilind.com/search_octo.asp?p=47491-0001...

DatasheetsMolex 47491-0001

ReviewsMolex 47491-0001

Related PartsMolex 47491-0001

53885-0308
54102-0608
47346-0001