| Overview - Compare Suppliers - Technical Specifications - Categories (2) - Descriptions (1) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersMolex 45261-0010
| Supplier | Part Number | Purchase | In Stock | 1: | 5: | 10: | 25: | 50: | |
|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 07J2462 | 0 | $21.84 | $20.82 | $19.88 | $18.94 | $17.29 |
CategoriesMolex 45261-0010
Technical SpecificationsMolex 45261-0010
Cable Length | 1.00 m |
Size-Length | 1.00 m |
Wire Gauge | 32.0 AWG |
Color | Gray |
Lead-Free Status | Contains Lead |
RoHS | Compliant |
DescriptionsMolex 45261-0010
Newark
serial cable assembly; cable assembly type:serial; connector type a:bilingual plug; connector type b:4-circuit 1394 plug; cable length:1m; cable color:gray; color:gray; for use with:molex ieee 1394b-20020 sockets ;rohs compliant: no
http://www.newark.com/jsp/search/productdetail.jsp?SKU=07J24...DatasheetsMolex 45261-0010
- Molex 45261-0010 datasheet: pdf
(score:1) - Molex 45261-0010 datasheet: pdf
(score:1)

