| Overview - Compare Suppliers - Technical Specifications - Descriptions (2) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersMolex 44472-1654
| Supplier | Part Number | Purchase | In Stock | 1: | 315: | 630: | 1000: | 2500: | 5000: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | RS Electronics* | 44472-1654 | Buy Now | 33 | $2.10 | $2.10 | $2.10 | $2.10 | $2.10 | $2.10 |
| 2 | Newark* | 92M2684 | Buy Now | 24 | $4.41 | $4.24 | $4.06 | $3.89 | $3.57 | $3.22 |
| 3 | Verical | 44472-1654 | Buy Now | 315 | $1.31 | $1.31 | $1.31 | $1.31 | $1.31 | $1.31 |
Technical SpecificationsMolex 44472-1654
Number of Positions | 16 |
Number of Rows | 2 |
Current Rating | 9.00 A |
Pin Pitch | 4.20 mm |
Size-Diameter | 4.20 mm |
Size-Height | 12.8 mm |
Size-Length | 34.8 mm |
Size-Width | 9.60 mm |
Voltage Rating (DC) | 600 V |
Operating Temperature | 105 °C (max) |
Contact Material | Copper Alloy |
Flammability Rating | UL 94 V-2 |
Gender | Male |
Housing Color | Natural |
Housing Material | Nylon |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Tray |
RoHS | Compliant |
DescriptionsMolex 44472-1654
Newark
; connector type:plug & socket; gender:header; no. of contacts:16; contact termination:through hole; contact material:copper alloy; series:mini-fit hcs; contact plating:tin; no. of rows:2; pitch spacing:4.2mm
http://www.newark.com/jsp/search/productdetail.jsp?SKU=92M26...Verical Incorporated
conn wire to board m 16 pos 4.2mm solder st thru-hole tray
https://www.verical.com/partID/31028...DatasheetsMolex 44472-1654
- Molex 44472-1654 datasheet: pdf
(score:1) - Molex 44472-1654 datasheet: pdf
(score:1)



