Myrra 44274

Isolation Transformer, 10 Va, 1 X 230V, 2 X 15V, 333 Ma Rohs Compliant: Yes |Myrra 44274
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins6
Weight700 g
Technical
Current Rating63 mA
Element ConfigurationSingle
Lead/Base StylePC Pin
Max Frequency60 Hz
Max Operating Temperature50 °C
Nominal Input Voltage230 V
Output Voltage15 V
Power Rating10 W
Dimensions
Depth42.5 mm
Length50.5 mm
Width59 mm

Documents

Download datasheets and manufacturer documentation for Myrra 44274.

TME
Datasheet88 pages7 years ago
Newark
Datasheet1 page20 years ago

Inventory History

3 month trend:
-89.35%

Engineering Resources

View Evaluation kits and Reference designs for Myrra 44274.

Descriptions

Descriptions of Myrra 44274 provided by its distributors.

Isolation Transformer, 10 Va, 1 X 230V, 2 X 15V, 333 Ma Rohs Compliant: Yes |Myrra 44274
Myrra 44274 EI48 Encapsulated PCB Transformer 230V 10VA 0-15V 0-15V
Power Transformer 4000Vrms 10VA 6 Terminal PC Pin Thru-Hole
Transformer 10VA 230V 2x15V 2x333mA
French Electronic Distributor since 1988
TRANSFORMER, 10VA, 230V, 2 X 15V; Power Rating: 10VA; Secondary Voltages: 2 x 15V; Current Rating: 333mA; Isolation Transformer Primary Voltages: 1 x 230V; Plug Type: -; Product Range: PCB MOUNTED 44xxx Series; SVHC: No SVHC (2

Manufacturer Aliases

Myrra has several brands around the world that distributors may use as alternate names. Myrra may also be known as the following names:

  • MYRRA SA
  • Myrra Sas

Technical Specifications

Physical
MountThrough Hole
Number of Pins6
Weight700 g
Technical
Current Rating63 mA
Element ConfigurationSingle
Lead/Base StylePC Pin
Max Frequency60 Hz
Max Operating Temperature50 °C
Nominal Input Voltage230 V
Output Voltage15 V
Power Rating10 W
Dimensions
Depth42.5 mm
Length50.5 mm
Width59 mm

Documents

Download datasheets and manufacturer documentation for Myrra 44274.

TME
Datasheet88 pages7 years ago
Newark
Datasheet1 page20 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant