| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (3) - Datasheets (2) - Images (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersMolex 43650-0612
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 100: | 500: | 1000: | 2000: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | RS Electronics* | 43650-0612 | Buy Now | 2560 | $1.68 | $1.68 | $1.68 | $1.68 | $1.68 | $1.68 |
| 2 | Newark* | 71H3416 | Buy Now | 263 | $3.92 | $3.51 | $2.42 | $1.91 | $1.60 | $1.49 |
| 3 | element14* | 71H3416 | Buy Now | 263 | $3.92 | $3.51 | $3.51 | $3.51 | $3.51 | $3.51 |
| 4 | Jameco | 338546 | 0 | $3.19 | $2.85 | $2.55 | $2.55 | $2.55 | $2.55 |
CategoriesMolex 43650-0612
Technical SpecificationsMolex 43650-0612
Number of Positions | 6 |
Number of Rows | 1 |
Current Rating | 5.00 A |
Pin Pitch | 3.00 mm |
Size-Height | 4.37 mm |
Size-Length | 21.6 mm |
Size-Width | 9.90 mm |
Voltage Rating (DC) | 250 V |
Operating Temperature | 105 °C (max) |
Color | Black |
Contact Material | Brass |
Flammability Rating | UL 94 V-0 |
Housing Color | Black |
Lead-Free Status | Lead Free |
Mounting Type | Surface Mount |
Packaging | Tray |
RoHS | Compliant |
Termination Style | Solder Tab |
DescriptionsMolex 43650-0612
element14
multipole connector; connector type:plug & socket; gender:header; no. of contacts:6; contact termination:solder; contact material:brass; series:43650; contact plating:tin; color:black; connector mounting:pc board ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=71...Newark
multipole connector; connector type:plug & socket; gender:header; no. of contacts:6; contact termination:solder; contact material:brass; series:43650; contact plating:tin; color:black; connector mounting:pc board ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=71H34...Jameco Electronics
conn,6c,receptacle,tin, pcb header,r/a,single row,tab
http://www.Jameco.com/webapp/wcs/stores/servlet/ProductDispl...DatasheetsMolex 43650-0612
- Molex 43650-0612 datasheet: pdf
(score:1) - Molex 43650-0612 datasheet: pdf
(score:1)



