| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (3) - Datasheets (3) - Comments (View) - Related Parts (3)
|
Compare SuppliersMolex 43650-0316
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 100: | 500: | 1000: | 2000: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 57H0333 | Buy Now | 844 | $1.03 | $0.90 | $0.74 | $0.62 | $0.51 | $0.49 |
| 2 | RS Electronics* | 43650-0316 | Buy Now | 27 | $0.47 | $0.47 | $0.47 | $0.47 | $0.47 | $0.47 |
| 3 | Heilind Electronics | MOL43650-0316 | Buy Now | 6803 | ||||||
| 4 | Summit Electronics | 43650-0316 | Buy Now | 2250 | ||||||
| 5 | Verical | 43650-0316 | Buy Now | 17850 | $0.31 | $0.31 | $0.31 | $0.31 | $0.31 | $0.31 |
| 6 | GemTek | 43650-0316 | Send RFQ | 4 |
CategoriesMolex 43650-0316
Technical SpecificationsMolex 43650-0316
Number of Positions | 3 |
Number of Rows | 1 |
Current Rating | 5.00 A |
Pin Pitch | 3.00 mm |
Size-Height | 9.90 mm |
Size-Length | 12.6 mm |
Size-Width | 4.37 mm |
Voltage Rating (DC) | 250 V |
Operating Temperature | 105 °C (max) |
Color | Black |
Contact Material | Brass |
Flammability Rating | UL 94 V-0 |
Housing Color | Black |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Tray |
RoHS | Compliant |
Termination Style | Solder Pin |
DescriptionsMolex 43650-0316
Newark
multipole connector; connector type:plug & socket; gender:header; no. of contacts:3; contact termination:solder; contact material:brass; series:43650; contact plating:gold; color:black; connector mounting:pc board ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=57H03...Verical Incorporated
conn wire to board hdr 3 pos 3mm solder st thru-hole tray
https://www.verical.com/partID/133228...DatasheetsMolex 43650-0316
- Molex 43650-0316 datasheet: pdf
(score:1) - Molex 43650-0316 datasheet: pdf
(score:1) - Molex 43650-0316 datasheet: pdf
(score:1)



