| Overview - Compare Suppliers - Technical Specifications - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersKeystone 4194
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 100: | 500: | 1000: | |
|---|---|---|---|---|---|---|---|---|---|
| 1 | Onlinecomponents.com* | 4194 | 0 | $2.71 | $2.54 | $2.38 | $2.07 | $1.87 | |
| 2 | Heilind Electronics | KEY4194 | Buy Now | 260 |
Technical SpecificationsKeystone 4194
Number of Positions | 8 |
Number of Rows | 1 |
Pin Pitch | 11.1 mm |
Size-Height | 1.57 mm |
Size-Length | 110 mm |
Size-Width | 15.9 mm |
Operating Temperature | 121 °C (max) |
Contact Material | Stainless Steel |
Housing Material | Plastic |
Lead-Free Status | Lead Free |
Material | Steel |
Mounting Type | Through Hole |
RoHS | Compliant |
DatasheetsKeystone 4194
- Keystone 4194 datasheet: pdf
(score:2)


