Siemens 3TK2827-1BB40

Sirius 3TK28 Safety Relay; Single Channel; 24 V dc; 2 Safety; 1 Auxiliary
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Number of Channels1
Operating Supply Voltage24 V
TerminationScrew
Dimensions
Depth120 mm
Length138.5 mm
Width44.8 mm

Documents

Download datasheets and manufacturer documentation for Siemens 3TK2827-1BB40.

RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Datasheet6 pages11 years ago
TodayComponents
Datasheet9 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Siemens 3TK2827-1BB40.

Descriptions

Descriptions of Siemens 3TK2827-1BB40 provided by its distributors.

Sirius 3TK28 Safety Relay; Single Channel; 24 V dc; 2 Safety; 1 Auxiliary
SIRIUS safety relay with relay enabling circuits (EC) 24 V DC, 45 mm overall width Screw terminal EC instantaneous: 2 NO EC delayed: 2NO, 0.5...30 s SC: 1NC monitored start Basic device Maximum achieved SIL: 3/2, PL: e/d
Safety switching device Dimensions W x H x D: 44.8 x 102 x 120 mm Operating temperature: -25...+60 °C Resetting time: 0.5...30 s Design: Basic units Protection rating (housing): IP20 Protection rating (terminals): IP20 Service life, electric: 100 000 switching cycles Service life, mechanical: 10 Mil. cycles

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMON
  • SIEMENS ENERGY
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMENS INDUSTRY INC
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3TK-2827-1BB40
  • 3TK28271BB40

Technical Specifications

Technical
Number of Channels1
Operating Supply Voltage24 V
TerminationScrew
Dimensions
Depth120 mm
Length138.5 mm
Width44.8 mm

Documents

Download datasheets and manufacturer documentation for Siemens 3TK2827-1BB40.

RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Datasheet6 pages11 years ago
TodayComponents
Datasheet9 pages19 years ago

Compliance

Environmental Classification
RoHSCompliant