| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (3) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersLittelfuse 39504000000
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 100: | 250: | 500: | 1000: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 67K2174 | Buy Now | 1370 | $0.50 | $0.47 | $0.45 | $0.42 | $0.40 | $0.37 |
| 2 | element14* | 67K2174 | Buy Now | 1370 | $0.50 | $0.47 | $0.47 | $0.47 | $0.47 | $0.47 |
| 3 | Farnell* | 1596498 | Buy Now | 480 |
CategoriesLittelfuse 39504000000
Technical SpecificationsLittelfuse 39504000000
Size-Height | 8.00 mm |
Size-Length | 8.50 mm |
Size-Width | 4.00 mm |
Voltage Rating (DC) | 125 V |
Operating Temperature | 85.0 °C (max) |
Color | Brown |
Flammability Rating | UL 94 V-0 |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Tape |
RoHS | Compliant |
DescriptionsLittelfuse 39504000000
Premier Farnell
fuse, quick blow, te5, 400ma; voltage rating ac:125v; fuse current rating:400ma; fuse size code:te5; mounting type:through hole; pcb fuse case style:radial leaded; series:395; approval bodies:csa; approval category:ul recognised; breaking capacity current ac:100a; case material:thermoplastic; case style:te5; external depth:4mm; external length / height:8mm; external width:8.5mm; flammability rating:ul94v-0; fuse breaking capacity voltage ac:125v; fuse type blowing characteristic:quick blow; lead diameter:0.6mm; lead length:18.8mm; lead spacing:5.08mm; max operating temperature:85°c; min temperature operating:-40°c; pcb hole diameter:1mm; termination type:radial leaded; fuse breaking capacity:100a @ 125vac
http://grh.premierfarnell.com/grh.aspx?mid=1000585&sku=39504...Newark
fuse, quick blow, te5, 400ma; series:395; voltage rating, ac:125v; fuse current rating:400ma; fuse type, blowing characteristic:quick blow; approval bodies:csa; approval category:ul recognised; breaking capacity current ac:100a; case;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=25R57...element14
pcb leaded fuse; voltage rating, vac:125v; fuse current:400ma; breaking capacity:100a @ 125vac; mounting type:through hole; fuse case style:radial leaded; series:te5; blow characteristic:fast acting ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=67...DatasheetsLittelfuse 39504000000
- Littelfuse 39504000000 datasheet: pdf
(score:2) - Littelfuse 39504000000 datasheet: pdf
(score:1)



