Parts Categories Blog Tools
Sign in

Tyco Electronics 390113-1

datasheet: pdf  - Share
$5.73 from 15 suppliers
SOCKET IC, DIMM, SDRAM, 144WAY; Connector Type:DIMM; Pin Format:DIMM; Ways, No. of:144; Contact Material:Copper Alloy; Contact Plating:Gold; Lead Spacing:0.8mm; Row Pitch:6.2mm; Mounting Type:PC Board; Case Style:SDRAM; Length:69.9mm; Orientation:Right Angle; Rows, No. of:2; Size Range:Standard
http://grh.premierfarnell.com/grh.aspx?mid=1000056&sku=39011...

Compare SuppliersTyco Electronics 390113-1

  Supplier Part Number Purchase In Stock 1: 100: 500: 999: 1999: 9999: 24999:
1

Newark*

33B8452

Buy Now 5 $8.79 $7.81 $7.03 $7.03 $7.03 $7.03 $7.03
2

Farnell*

1095863

Buy Now 178              
3

Avnet Express*

390113-1

Buy Now 1500              
4

Future Electronics*

390113-1

Buy Now 150              
5

Master Distributors*

390113-1

Buy Now 137       $6.60 $4.80 $3.43 $3.05
6

Onlinecomponents.com*

390113-1

Buy Now 270              
7

Arrow*

390113-1

Buy Now 183 $5.00 $5.00 $5.00 $5.00 $5.00 $5.00 $5.00
8

Heilind Electronics

AMP390113-1

Buy Now 80              
9

Summit Electronics

390113-1

Buy Now 20              
10

Verical

390113-1

Buy Now 183 $5.98 $5.98 $5.98 $5.98 $5.98 $5.98 $5.98
11

Gerber

390113-1

Buy Now 63 $6.09 $6.09 $6.09 $6.09 $6.09 $6.09 $6.09
12

Quest

390113-1

Buy Now 34 $4.75 $4.75 $4.75 $4.75 $4.75 $4.75 $4.75
13

Sierra IC

3901131

Buy Now 3673 $5.47 $5.47 $5.47 $5.47 $5.47 $5.47 $5.47
14

SMT Corp

390113-1

Send RFQ   71              
15

GemTek

390113-1

Send RFQ   35              
*authorized

CategoriesTyco Electronics 390113-1

Technical SpecificationsTyco Electronics 390113-1

Number of Pins

144

Number of Positions

144

Number of Rows

2

Pin Pitch

800 µm

Size-Length

29.9 mm

Size-Width

69.9 mm

Contact Material

Copper Alloy

Housing Color

Natural

Lead-Free Status

Lead Free

Mounting Type

Surface Mount

Packaging

Tray

RoHS

Compliant

DescriptionsTyco Electronics 390113-1

Premier Farnell

socket ic, dimm, sdram, 144way; connector type:dimm; pin format:dimm; ways, no. of:144; contact material:copper alloy; contact plating:gold; lead spacing:0.8mm; row pitch:6.2mm; mounting type:pc board; case style:sdram; length:69.9mm; orientation:right angle; rows, no. of:2; size range:standard

http://grh.premierfarnell.com/grh.aspx?mid=1000056&sku=39011...

Newark

dimm socket; connector type:dimm socket; no. of contacts:144; contact material:copper; contact plating:gold; pitch spacing:0.8"; socket mounting:surface mount; body material:high temperature plastic; external height:3.3mm ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=33B84...

Future Electronics

144 position 3.3 dram v 0.8 mm centerline surface mount dimm memory socket

http://www.futureelectronics.com/en/Search.ashx?q=8687758...

Verical Incorporated

conn so dimm socket skt 144 pos 0.8mm solder ra smd tray

https://www.verical.com/partID/89404...

Master Distributors

skt, sdram, 3.3mm ht, 3.3v

http://masterdistributors.com/...

Heilind Electronics

skt, sdram, 3.3mm ht, 3.3v

http://estore.heilind.com/search_octo.asp?p=390113-1...

Onlinecomponents.com

memory sockets

http://www.onlinecomponents.com/buy/AMP-TYCO/390113-1/...

SMT Corporation

dimm sockets

http://www.smtcorp.com...

DatasheetsTyco Electronics 390113-1

ImagesTyco Electronics 390113-1

ReviewsTyco Electronics 390113-1

Related PartsTyco Electronics 390113-1

390322-1 390112-1 390111-1