| Overview - Compare Suppliers - Technical Specifications - Descriptions (4) - Datasheets (3) - Comments (View) - Related Parts (3)
|
Compare SuppliersMolex 39-28-8200
| Supplier | Part Number | Purchase | In Stock | 1: | 5: | 10: | 25: | 50: | 100: | 500: | 1000: | 2000: | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 25M3217 | Buy Now | 176 | $4.31 | $4.31 | $2.83 | $2.83 | $2.83 | $1.91 | $1.68 | $1.55 | $1.52 |
| 2 | RS Electronics* | 39-28-8200 | Buy Now | 94 | |||||||||
| 3 | Heilind Electronics | MOL39-28-8200 | Buy Now | 1 | |||||||||
| 4 | Jameco | 881485 | Buy Now | 2600 | $1.79 | $1.79 | $1.69 | $1.64 | $1.64 | $1.64 | $1.64 | $1.64 | |
| 5 | Sierra IC | 39288200 | Buy Now | 1501 | $2.79 | $2.79 | $2.79 | $2.79 | $2.79 | $2.79 | $2.79 | $2.79 | $2.79 |
| 6 | SMT Corp | 39-28-8200 | Send RFQ | 402 |
Technical SpecificationsMolex 39-28-8200
Number of Positions | 20 |
Number of Rows | 2 |
Current Rating | 6.00 A |
Pin Pitch | 4.20 mm |
Size-Height | 12.8 mm |
Size-Length | 43.2 mm |
Size-Width | 9.60 mm |
Voltage Rating (DC) | 600 V |
Operating Temperature | 105 °C (max) |
Color | Ivory |
Contact Material | Brass |
Flammability Rating | UL 94 V-0 |
Gender | Male |
Housing Material | Nylon |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Tray |
RoHS | Compliant |
DescriptionsMolex 39-28-8200
Newark
header; connector type:plug & socket; no. of contacts:20; series:mini-fit jr.; body material:nylon 6/6; no. of rows:2; pitch spacing:0.165" ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=25M32...Jameco Electronics
new mfti fit header assy 20ckt <az
http://www.Jameco.com/webapp/wcs/stores/servlet/ProductDispl...Heilind Electronics
20pos .165 tin st v-0 hdr
http://estore.heilind.com/search_octo.asp?p=39-28-8200...DatasheetsMolex 39-28-8200
- Molex 39-28-8200 datasheet: pdf
(score:1) - Molex 39-28-8200 datasheet: pdf
(score:1) - Molex 39-28-8200 datasheet: pdf
(score:1)



