| Overview - Compare Suppliers - Technical Specifications - Categories (2) - Descriptions (2) - Datasheets (2) - Images (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersMolex 38211-0116
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 100: | 250: | 500: | |
|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 72K1999 | Buy Now | 145 | $13.22 | $11.47 | $9.96 | $9.10 | $8.68 |
| 2 | element14* | 72K1999 | Buy Now | 145 | $13.22 | $11.47 | $11.47 | $11.47 | $11.47 |
| 3 | RS Electronics* | 38211-0116 | Buy Now | 27 |
CategoriesMolex 38211-0116
Technical SpecificationsMolex 38211-0116
Number of Positions | 16 |
Number of Rows | 2 |
Pin Pitch | 14.3 mm |
Size-Height | 16.0 mm |
Size-Length | 7.95 mm |
Size-Width | 253 mm |
Wire Gauge | 18.0 AWG |
Operating Temperature | 150 °C (max) |
Color | Black |
Contact Material | Brass |
Flammability Rating | UL 94 V-0 |
Housing Color | Black |
Housing Material | Plastic |
Lead-Free Status | Lead Free |
Mounting Type | Screw |
RoHS | Compliant |
DescriptionsMolex 38211-0116
element14
standard terminal block; connector type:barrier terminal block; contact material:brass; contact plating:nickel; no. of positions:16; pitch spacing:0.563"; series:21; wire size (awg):18-10; color:black; mounting type:screw ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=72...Newark
standard terminal block; connector type:barrier terminal block; contact material:brass; contact plating:nickel; no. of positions:16; pitch spacing:0.563"; series:21; wire size (awg):18-10; color:black; mounting type:screw ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=02N60...DatasheetsMolex 38211-0116
- Molex 38211-0116 datasheet: pdf
(score:2) - Molex 38211-0116 datasheet: pdf
(score:1)



