| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (4) - Datasheets (5) - Comments (View) - Related Parts (3)
|
Compare SuppliersKeystone 3555
| Supplier | Part Number | Purchase | In Stock | 1: | 5: | 10: | 25: | 50: | 100: | 500: | 1000: | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 31C6565 | 0 | $20.14 | $17.19 | $15.16 | $13.52 | $13.26 | $12.67 | $12.67 | $12.67 | |
| 2 | Future Electronics* | 3555 | Buy Now | 651 | ||||||||
| 3 | Onlinecomponents.com* | 3555 | 0 | $0.12 | $0.12 | $0.12 | $0.12 | $0.12 | $0.11 | $0.09 | $0.09 | |
| 4 | Heilind Electronics | KEY3555 | Buy Now | 13107 | ||||||||
| 5 | Jameco | 1581863 | Buy Now | 395 | $0.25 | $0.25 | $0.19 | $0.19 | $0.19 | $0.15 | $0.15 | $0.15 |
CategoriesKeystone 3555
Technical SpecificationsKeystone 3555
Number of Circuits | 1 |
Current Rating | 80.0 A |
Size-Height | 9.53 mm |
Size-Length | 9.93 mm |
Voltage Rating (DC) | 500 V |
Contact Material | Brass |
Lead-Free Status | Lead Free |
Mounting Type | PCB |
Packaging | Bulk |
RoHS | Compliant |
Termination Style | Snap-In |
DescriptionsKeystone 3555
Newark
fuse holder; voltage rating, vac:500v; fuse current:60a; fuse holder type:fuse holder; holder terminals:through hole; no. of fuses:1; current rating:30a; fuse terminals:blade; holder mounting:pc board; contact material:brass ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=31C65...Future Electronics
vertical pc automotive maxi blade fuse clip for .312 x .032 maxi blade fuses
http://www.futureelectronics.com/en/Search.ashx?q=1516582...DatasheetsKeystone 3555
- Keystone 3555 datasheet: pdf
(score:3) - Keystone 3555 datasheet: pdf
(score:1) - Keystone 3555 datasheet: pdf
(score:1) - Keystone 3555 datasheet: pdf
(score:1) - Keystone 3555 datasheet: pdf
(score:1)



