Parts Categories Blog Tools
Sign in

Tyco Electronics 354940-1

datasheet: pdf  - Share
$48.97 from 11 suppliers
CRIMP TOOL, PRO-CRIMPER II; Max Wire Size AWG:18AWG; Min Wire Size AWG:22AWG; Series:SDE
http://grh.premierfarnell.com/grh.aspx?mid=1000056&sku=35494...

Compare SuppliersTyco Electronics 354940-1

  Supplier Part Number Purchase In Stock 1: 5: 10: 29: 30: 50: 100: 500: 99999:
1

Avnet Express*

354940-1

Buy Now 6                  
2

Steven Engineering*

354940-1

Buy Now 2                  
3

Newark*

96F6512

Buy Now 53 $56.04 $52.26 $52.26 $52.26 $52.26 $52.26 $52.26 $52.26 $52.26
4

RS Electronics*

354940-1

Buy Now 1 $42.00 $42.00 $42.00 $42.00 $42.00 $42.00 $42.00 $42.00 $42.00
5

Gopher*

354940-1

Buy Now 1 $45.76 $45.76 $42.56 $42.56 $42.56 $40.00 $39.04 $37.76 $37.76
6

Farnell*

360170

Buy Now 54                  
7

Master Distributors*

354940-1

Buy Now 289       $41.56 $41.56 $41.56 $41.56 $41.56 $40.25
8

Onlinecomponents.com*

354940-1

Buy Now 20 $39.91 $39.91 $39.91 $39.91 $38.65 $38.65 $38.65 $38.65 $38.65
9

Arrow*

354940-1

Buy Now 25 $47.79 $47.79 $47.79 $47.79 $47.79 $47.79 $47.79 $47.79 $47.79
10

Heilind Electronics

AMP354940-1

Buy Now 6                  
11

Jameco

847439

0 $76.95 $76.95 $73.19 $73.19 $73.19 $73.19 $69.85 $69.85 $69.85
*authorized

CategoriesTyco Electronics 354940-1

Technical SpecificationsTyco Electronics 354940-1

Lead-Free Status

Not Applicable

RoHS

Not Applicable

DescriptionsTyco Electronics 354940-1

Premier Farnell

crimp tool, pro-crimper ii; max wire size awg:18awg; min wire size awg:22awg; series:sde

http://grh.premierfarnell.com/grh.aspx?mid=1000056&sku=35494...

Newark

crimp tool frame; features:no die set ;rohs compliant: na

http://www.newark.com/jsp/search/productdetail.jsp?SKU=96F65...

Onlinecomponents.com

connector accessories hand crimp tool

http://www.onlinecomponents.com/buy/AMP-TYCO/354940-1/...

Jameco Electronics

pro-crimper iii frame w/o dies <az

http://www.Jameco.com/webapp/wcs/stores/servlet/ProductDispl...

Master Distributors

pro-crimper iii frame w/o dies

http://masterdistributors.com/...

Heilind Electronics

pro-crimper ii frame w/o dies

http://estore.heilind.com/search_octo.asp?p=354940-1...

DatasheetsTyco Electronics 354940-1

ImagesTyco Electronics 354940-1

ReviewsTyco Electronics 354940-1

Related PartsTyco Electronics 354940-1

90382-2
58448-2 58078-3