Parts Categories Blog Tools
Sign in

Littelfuse 354801GY

datasheet: pdf  - Share
$1.30 from 5 suppliers
FUSE HOLDER, 32X6.3MM; Series:354; Voltage Rating, DC:300V; Voltage Rating, AC:300V; Fuse Current Rating:20A; Fuseholder Type:Fuse Block; Fuses, No. of:1; Fuse Size, Metric:6.3 x 32mm; Fuse Size, Imperial:1/4 x 1.1/4"; Approval Category:CSA, UL Recognised; Body Length:35.56mm; External Depth:12.7mm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C
http://grh.premierfarnell.com/grh.aspx?mid=1000585&sku=35480...

Compare SuppliersLittelfuse 354801GY

  Supplier Part Number Purchase In Stock 1: 9: 10: 24: 25: 49: 50: 99: 100:
1

Farnell*

1453898

Buy Now 208                  
2

Onlinecomponents.com*

354801GY

Buy Now 153 $1.47 $1.47 $1.40 $1.40 $1.32 $1.32 $1.25 $1.25 $1.18
3

Master Distributors*

354801GY

Buy Now 123   $1.47 $1.47 $1.40 $1.40 $1.32 $1.32 $1.25 $1.25
4

Gerber

354801GY

Buy Now 103 $0.91 $0.91 $0.91 $0.91 $0.91 $0.91 $0.91 $0.91 $0.91
5

Sierra IC

354801GY

Buy Now 630                  
*authorized

CategoriesLittelfuse 354801GY

Technical SpecificationsLittelfuse 354801GY

Lead-Free Status

Lead Free

Mounting Type

Quick Connect

DescriptionsLittelfuse 354801GY

Premier Farnell

fuse holder, 32x6.3mm; series:354; voltage rating, dc:300v; voltage rating, ac:300v; fuse current rating:20a; fuseholder type:fuse block; fuses, no. of:1; fuse size, metric:6.3 x 32mm; fuse size, imperial:1/4 x 1.1/4"; approval category:csa, ul recognised; body length:35.56mm; external depth:12.7mm; temp, op. max:85°c; temp, op. min:-40°c

http://grh.premierfarnell.com/grh.aspx?mid=1000585&sku=35480...

Master Distributors

1 pole 3ag 1/4 qc. fuse block

http://masterdistributors.com/...

Onlinecomponents.com

fuse blocks 2-pin

http://www.onlinecomponents.com/buy/LITTELFUSE/354801GY/...

DatasheetsLittelfuse 354801GY

ReviewsLittelfuse 354801GY

Related PartsLittelfuse 354801GY

354901GY L60030M-3SQ L60030M-1SQ