| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (3) - Datasheets (4) - Images (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersKeystone 3531
| Supplier | Part Number | Purchase | In Stock | 1: | 5: | 10: | 24: | 25: | 50: | 99: | 100: | 499: | 500: | 999: | 1000: | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 94F698 | Buy Now | 14 | $13.40 | $11.86 | $10.08 | $10.08 | $9.03 | $8.84 | $8.84 | $8.45 | $8.45 | $8.45 | $8.45 | $8.45 |
| 2 | element14* | 94F698 | Buy Now | 14 | $14.27 | $12.63 | $12.63 | $12.63 | $12.63 | $12.63 | $12.63 | $12.63 | $12.63 | $12.63 | $12.63 | $12.63 |
| 3 | Onlinecomponents.com* | 3531 | Buy Now | 376 | $0.14 | $0.14 | $0.14 | $0.14 | $0.12 | $0.12 | $0.12 | $0.11 | $0.11 | $0.09 | $0.09 | $0.07 |
| 4 | Master Distributors* | 3531 | Buy Now | 330 | $0.14 | $0.14 | $0.14 | $0.12 | $0.12 | $0.11 | $0.11 | $0.09 | $0.09 | |||
| 5 | Heilind Electronics | KEY3531 | Buy Now | 12 | ||||||||||||
| 6 | Gerber | 3531 | Buy Now | 41 | $0.050 | $0.050 | $0.050 | $0.050 | $0.050 | $0.050 | $0.050 | $0.050 | $0.050 | $0.050 | $0.050 | $0.050 |
CategoriesKeystone 3531
Technical SpecificationsKeystone 3531
Current Rating | 15.0 A |
Size-Height | 10.5 mm |
Size-Length | 7.90 mm |
Operating Temperature | -55.0 °C to 105 °C |
Lead-Free Status | Lead Free |
Material | Brass |
Mounting Type | PCB |
Packaging | Bulk |
RoHS | Compliant |
Termination Style | Snap-In |
DescriptionsKeystone 3531
element14
fuse holder; fuse current:15a; fuse holder type:fuse clip; holder terminals:screw; no. of fuses:1; fuse size:1/4 x 1.1/4", 6.3 x 32mm, 3ag; fuse size imperial:1/4"; body material:brass; current rating:15a; fuse terminals:ferrule ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=94...Newark
fuse holder; fuse current:15a; fuse holder type:fuse clip; holder terminals:screw; no. of fuses:1; fuse size imperial:1/4"; body material:brass; current rating:15a; fuse terminals:ferrule; holder mounting:pc board ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=94F69...DatasheetsKeystone 3531
- Keystone 3531 datasheet: pdf
(score:3) - Keystone 3531 datasheet: pdf
(score:1) - Keystone 3531 datasheet: pdf
(score:1) - Keystone 3531 datasheet: pdf
(score:1)


