| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (3) - Datasheets (4) - Images (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersKeystone 3517
| Supplier | Part Number | Purchase | In Stock | 1: | 5: | 10: | 25: | 50: | 100: | 500: | 1000: | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 95F3321 | Buy Now | 19 | $17.15 | $15.18 | $12.91 | $11.56 | $11.31 | $10.82 | $10.82 | $10.82 |
| 2 | element14* | 95F3321 | Buy Now | 19 | $17.15 | $15.18 | $15.18 | $15.18 | $15.18 | $15.18 | $15.18 | $15.18 |
| 3 | Farnell* | 1608217 | Buy Now | 8 | ||||||||
| 4 | Onlinecomponents.com* | 3517 | 0 | $0.11 | $0.11 | $0.11 | $0.11 | $0.11 | $0.10 | $0.09 | $0.08 | |
| 5 | Heilind Electronics | KEY3517 | Buy Now | 74165 | ||||||||
| 6 | Components Center | 3517 | 4515 |
CategoriesKeystone 3517
Technical SpecificationsKeystone 3517
Number of Circuits | 1 |
Current Rating | 15.0 A |
Size-Height | 8.73 mm |
Size-Length | 6.25 mm |
Size-Width | 6.35 mm |
Contact Material | Brass |
Lead-Free Status | Lead Free |
Material | Brass |
Mounting Type | PCB |
Packaging | Bulk |
RoHS | Compliant |
Termination Style | Snap-In |
DescriptionsKeystone 3517
Newark
fuse holder; fuse current:15a; fuse holder type:fuse clip; holder terminals:through hole; no. of fuses:1; fuse size metric:5 x 20mm; body material:brass; current rating:15a; fuse terminals:ferrule; holder mounting:pc board ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=95F33...element14
fuse holder; fuse current:15a; fuse holder type:fuse clip; holder terminals:through hole; no. of fuses:1; fuse size:5 x 20mm; fuse size metric:5 x 20mm; body material:brass; current rating:15a; fuse terminals:ferrule ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=95...Premier Farnell
fuseholder, pcb mount; fuse current rating:15a; fuseholder type:clip; terminal type:pin; no. of fuses:1
http://grh.premierfarnell.com/grh.aspx?mid=1000540&sku=3517&...DatasheetsKeystone 3517
- Keystone 3517 datasheet: pdf
(score:5) - Keystone 3517 datasheet: pdf
(score:1) - Keystone 3517 datasheet: pdf
(score:1) - Keystone 3517 datasheet: pdf
(score:1)



