Olympic Wire and Cable 351 BLUEShare
|
CategoriesOlympic Wire and Cable 351 BLUE
Technical SpecificationsOlympic Wire and Cable 351 BLUE
Voltage Rating (DC) | 300 V |
Operating Temperature | -40.0 °C (min) |
Insulation Material | PVC |
RoHS | Compliant |
