| Overview - Technical Specifications - Categories (2) - Datasheets (2) - Comments (View) - Related Parts (3)
|
CategoriesMill-Max 350-90-164-00-001000
Technical SpecificationsMill-Max 350-90-164-00-001000
Number of Positions | 64 |
Number of Rows | 1 |
Pin Pitch | 2.54 mm |
Size-Height | 3.40 mm |
Size-Length | 163 mm |
Size-Width | 2.54 mm |
Operating Temperature | 125 °C (max) |
Contact Material | Brass |
Gender | Male |
Housing Color | Black |
Mounting Type | PCB |
Packaging | Bulk |
RoHS | Non-Compliant |
Termination Style | Pin |

