Parts Categories Blog Tools
Sign in

Schurter 3101.0030

datasheet: pdf  - Share
$2.10 from 7 suppliers
FUSE HOLDER, FPG3, SNAP IN; Series:FPG3; Voltage Rating, AC:250V; Fuse Current Rating:10A; Fuseholder Type:Panel; Terminal Type:Quick Connect; Fuses, No. of:1; Fuse Size, Metric:5 x 20mm; Approval Category:UL Recognised; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Approval Bodies:CSA, SEV, VDE, SEMKO; Approvals @ 10A:SEV, VDE, SEMKO; Approvals @ 16A:UL, CSA; Behind Panel Depth:34.5mm; Bezel Diameter:15mm; Current Rating:10A; Double Flat Panel Cut-out Diameter:11.7mm; External Length / Height:40mm; Flammability Rating:UL94V-0; Fuse Size Code:20 x 5mm; IP Rating:40; Material:PBTP thermoplastic with...
http://grh.premierfarnell.com/grh.aspx?mid=1000895&sku=3101....

Compare SuppliersSchurter 3101.0030

  Supplier Part Number Purchase In Stock 1: 24: 25: 49: 50: 99: 100: 249: 250: 500: 1000: 2500:
1

Newark*

92F1944

Buy Now 31 $2.37 $2.37 $2.37 $2.37 $2.17 $2.17 $2.03 $2.03 $2.03 $1.85 $1.73 $1.66
2

element14*

92F1944

Buy Now 31 $3.70 $3.70 $3.70 $3.70 $3.18 $3.18 $3.18 $3.18 $3.18 $3.18 $3.18 $3.18
3

Farnell*

1162736

Buy Now 1689                        
4

CDI*

3101.0030

0 $3.12 $3.12 $3.12 $3.12 $3.12 $3.12 $3.12 $3.12 $3.12 $3.12 $3.12 $3.12
5

Future Electronics*

3101.0030

Buy Now 500                        
6

Onlinecomponents.com*

3101.0030

Buy Now 46 $2.04 $2.04 $1.85 $1.85 $1.79 $1.79 $1.58 $1.58 $1.37 $1.37 $1.37 $1.37
7

Master Distributors*

3101.0030

Buy Now 40   $2.06 $2.06 $1.87 $1.87 $1.81 $1.81 $1.60 $1.60 $1.60 $1.60 $1.60
*authorized

CategoriesSchurter 3101.0030

Technical SpecificationsSchurter 3101.0030

Current Rating

10.0 A

Size-Diameter

15.0 mm

Voltage Rating (DC)

250 V

Operating Temperature

-40.0 °C to 85.0 °C

Lead-Free Status

Lead Free

Material

Thermoplastic

Mounting Type

Panel

RoHS

Compliant

Termination Style

Quick Connect, Solder

DescriptionsSchurter 3101.0030

Premier Farnell

fuse holder, fpg3, snap in; series:fpg3; voltage rating, ac:250v; fuse current rating:10a; fuseholder type:panel; terminal type:quick connect; fuses, no. of:1; fuse size, metric:5 x 20mm; approval category:ul recognised; temp, op. max:85°c; temp, op. min:-40°c; approval bodies:csa, sev, vde, semko; approvals @ 10a:sev, vde, semko; approvals @ 16a:ul, csa; behind panel depth:34.5mm; bezel diameter:15mm; current rating:10a; double flat panel cut-out diameter:11.7mm; external length / height:40mm; flammability rating:ul94v-0; fuse size code:20 x 5mm; ip rating:40; material:pbtp thermoplastic with copper alloy contacts; mounting type:panel; panel cut-out diameter:13mm; power dissipation:2.5w; resistance, contact:5mohm; single flat panel cut-out diameter:12.35mm; termination method:solder / quick connect; thickness, panel:1.8mm

http://grh.premierfarnell.com/grh.aspx?mid=1000895&sku=3101....

Newark

fuse holder; series:fpg3; voltage rating, vac:250v; fuse current:10a; fuse holder type:fuse holder; holder terminals:solder; no. of fuses:1; fuse size metric:5 x 20mm; body material:thermoplastic; fuse size/group:5 x 20 mm ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=92F19...

element14

fuse holder; voltage rating, vac:250v; fuse current:10a; fuse holder type:enclosed bayonet style; holder terminals:quick connect; no. of fuses:1; fuse size:5 x 20mm; fuse size metric:5 x 20mm; series:fpg3 ;rohs compliant: yes

http://us.element-14.com/jsp/search/productdetail.jsp?SKU=92...

Component Distributors, Inc.

fuse-holder fpg3 slotted ip40

http://www.cdiweb.com/PortalProductDetail.aspx?prodid=233572...

Future Electronics

fuse-holder fpg3 slotted ip40

http://www.futureelectronics.com/en/Search.ashx?q=1194638...

Master Distributors

fpg3 fuseholder 5x20 ip 40

http://masterdistributors.com/...

Onlinecomponents.com

fpg3 fuseholder 5x20 ip 40

http://www.onlinecomponents.com/buy/SCHURTER/3101-0030/...

DatasheetsSchurter 3101.0030

ImagesSchurter 3101.0030

ReviewsSchurter 3101.0030

Related PartsSchurter 3101.0030

4301.1405 4301.1403 4301.1407