Parts Categories Blog Tools
Sign in

Belden 3079A 0601000

datasheet: pdf  - Share
$557.04 from 3 suppliers
CABLE, PROFIBUS, CHROME, 8MM, 304.8M; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Current Rating:2.3A; Wire Size, AWG:22AWG; Conductor Area CSA:0.325mm²; Cores, No. of:2; Outer Insulation Colour:Chrome; Outer Insulation Material:PVC; Conductor Make-up:7 / 30AWG; Conductor Material:Copper; External Diameter:8mm; Approval Bodies:UL20201; Cable UL Style Number:UL20201; Core-Screen Capacitance:27.9pF/m; Impedance:150ohm; No. of Pairs:1; Primary Insulation Colour:Red, Green; Primary Insulation Material:PE; Secondary Insulation Material:PVC; Temp, Op. Max:75°C; Temp, Op. Min:-30°C; V...
http://grh.premierfarnell.com/grh.aspx?mid=1000105&sku=3079A...

Compare SuppliersBelden 3079A 0601000

  Supplier Part Number Purchase In Stock 1: 3: 6: 10: 1000: 5000: 10000:
1

Gopher*

3079A 0601000

Buy Now 1000         $0.69 $0.90 $0.81
2

Newark*

88K2136

0 $1042.92 $992.96 $949.24 $911.77 $911.77 $911.77 $911.77
3

Farnell*

1423243

Buy Now 3              
*authorized

CategoriesBelden 3079A 0601000

Technical SpecificationsBelden 3079A 0601000

Conductor Material

Bare Copper

Jacket Material

PVC

RoHS

Compliant

Shielding

Yes

DescriptionsBelden 3079A 0601000

Premier Farnell

cable, profibus, chrome, 8mm, 304.8m; reel length (imperial):1000ft; reel length (metric):304.8m; current rating:2.3a; wire size, awg:22awg; conductor area csa:0.325mm²; cores, no. of:2; outer insulation colour:chrome; outer insulation material:pvc; conductor make-up:7 / 30awg; conductor material:copper; external diameter:8mm; approval bodies:ul20201; cable ul style number:ul20201; core-screen capacitance:27.9pf/m; impedance:150ohm; no. of pairs:1; primary insulation colour:red, green; primary insulation material:pe; secondary insulation material:pvc; temp, op. max:75°c; temp, op. min:-30°c; velocity of propagation:78%; wire type, drain:22 awg

http://grh.premierfarnell.com/grh.aspx?mid=1000105&sku=3079A...

Newark

multiconductor paired isa/sp-50 profibus cable; spool length (imperial):1000ft; spool length (metric):304.8m; no. of pairs:1; conductor size awg:22; jacket color:chrome; jacket material:polyvinylchloride (pvc) ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=88K21...

Gopher Electronics Co.

multiconductor cable

http://www.gopherelectronics.com/advanced_search_result.php?...

DatasheetsBelden 3079A 0601000

ReviewsBelden 3079A 0601000

Related PartsBelden 3079A 0601000

9913F7 B59100