| Overview - Compare Suppliers - Technical Specifications - Descriptions (2) - Datasheets (3) - Comments (View) - Related Parts (3)
|
Compare SuppliersTyco Electronics 3-1827231-6
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 25: | 50: | 100: | 180: | 250: | 360: | 1000: | 5000: | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 34M1957 | 0 | $44.56 | $39.46 | $34.56 | $29.65 | $27.76 | $27.76 | $25.68 | $25.68 | $25.68 | $25.68 | |
| 2 | Onlinecomponents.com* | 3-1827231-6 | 0 | $38.54 | $38.54 | $38.54 | $38.54 | $38.54 | $28.03 | $28.03 | $23.74 | $14.84 | $11.40 | |
| 3 | Arrow* | 3-1827231-6 | 0 | $27.37 | $27.37 | $27.37 | $27.37 | $27.37 | $27.37 | $27.37 | $27.37 | $27.37 | $27.37 |
Technical SpecificationsTyco Electronics 3-1827231-6
Number of Positions | 440 |
Contact Material | Copper Alloy |
Housing Color | Black |
Housing Material | Thermoplastic |
Packaging | Tray |
RoHS | Compliant |
Termination Style | Solder Lug |
DescriptionsTyco Electronics 3-1827231-6
Newark
receptacle, 0.5mm, 440way; connector type:board to board; gender:receptacle; ways, no. of:440; lead spacing:0.5mm; termination method:solder; material, contact:copper alloy; series:fh; plating, contact:gold (8); rows, no. of:2; ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=03P27...Onlinecomponents.com
.4mm, .5mm, .6mm, .8mm, 1mm, fine pitch, surface mount, stacking bd-to-bd connectors
http://www.onlinecomponents.com/buy/AMP-TYCO/3-1827231-6/...



