Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (9) - Datasheets (2) - Images (2) - Comments (View) - Related Parts (3) - Alternate Names (3)
|
Compare SuppliersFairchild Semiconductor 2N3904BU
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 24: | 25: | 99: | 100: | 250: | 499: | 500: | 999: | 1000: | 4999: | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | element14* | 83C3116 | Buy Now | 4800 | $0.06 | $0.06 | $0.06 | $0.05 | $0.05 | $0.05 | $0.05 | $0.05 | $0.05 | $0.05 | $0.05 | $0.05 |
| 2 | Newark* | 83C3116 | Buy Now | 4800 | $0.06 | $0.06 | $0.06 | $0.05 | $0.05 | $0.044 | $0.035 | $0.035 | $0.028 | $0.028 | $0.024 | $0.024 |
| 3 | Farnell* | 1700648 | Buy Now | 2597 | ||||||||||||
| 4 | Avnet Express* | 2N3904BU | Buy Now | 90653 | ||||||||||||
| 5 | Future Electronics* | 2N3904BU | Buy Now | 259798 | $0.029 | $0.029 | $0.029 | $0.029 | $0.029 | $0.029 | $0.029 | $0.029 | $0.029 | $0.029 | $0.029 | $0.029 |
| 6 | All American* | 2N3904BU | Buy Now | 124500 | $0.08 | $0.08 | $0.07 | $0.07 | $0.07 | $0.040 | $0.040 | $0.028 | $0.028 | $0.020 | ||
| 7 | Master Distributors* | 2N3904BU | Buy Now | 816 | $0.08 | $0.08 | $0.07 | $0.07 | $0.07 | $0.040 | $0.040 | $0.028 | $0.028 | $0.028 | ||
| 8 | Arrow* | 2N3904BU | Buy Now | 17826 | $0.020 | $0.020 | $0.020 | $0.020 | $0.020 | $0.020 | $0.020 | $0.020 | $0.020 | $0.020 | $0.020 | $0.020 |
| 9 | StL & Associates | 2N3904BU | 0 | |||||||||||||
| 10 | Verical | 2N3904BU | Buy Now | 22262 | $0.020 | $0.020 | $0.020 | $0.020 | $0.020 | $0.020 | $0.020 | $0.020 | $0.020 | $0.020 | $0.020 | $0.020 |
| 11 | Jameco | 783421 | Buy Now | 3264 | $0.050 | $0.050 | $0.050 | $0.050 | $0.030 | $0.030 | $0.030 | $0.030 | $0.030 | $0.030 | $0.030 | |
| 12 | Quest | 2N3904BU | Buy Now | 25 | $0.019 | $0.019 | $0.019 | $0.019 | $0.019 | $0.019 | $0.019 | $0.019 | $0.019 | $0.019 | $0.019 | $0.019 |
| 13 | Summit Electronics | 2N3904BU | Buy Now | 4582032 | ||||||||||||
| 14 | Sierra IC | 2N3904BU | Buy Now | 5144179 | ||||||||||||
| 15 | Onlinecomponents.com | 2N3904BU | Buy Now | 139262 | $0.08 | $0.08 | $0.08 | $0.07 | $0.07 | $0.040 | $0.040 | $0.040 | $0.028 | $0.028 | $0.020 | $0.020 |
CategoriesFairchild Semiconductor 2N3904BU
Technical SpecificationsFairchild Semiconductor 2N3904BU
Number of Pins | 3 |
Current Rating | 200 mA |
Voltage Rating (DC) | 60.0 V |
Operating Temperature | 150 °C (max) |
Power Dissipation | 625 mW (max) |
Case / Package | TO-92 |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Bulk |
Polarity | NPN |
RoHS | Compliant |
DescriptionsFairchild Semiconductor 2N3904BU
Premier Farnell
transistor, npn 200ma to-92; transistor type:general purpose; transistor polarity:npn; collector-to-emitter breakdown voltage:40v; max current ic continuous a:100ma; max voltage vce sat:300mv; power dissipation:625mw; min hfe:30; typ gain bandwidth ft:300mhz; case style:to-92; termination type:through hole; operating temperature range:-55°c to +150°c
http://grh.premierfarnell.com/grh.aspx?mid=1000367&sku=2N390...element14
transistor, npn, 40v, to-92; transistor polarity:npn; collector emitter voltage, v(br)ceo:40v; transition frequency typ, ft:300mhz; power dissipation, pd:625mw; dc collector current:200ma; dc current gain max (hfe):100 ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=83...Newark
npn transistor; transistor polarity:npn; collector emitter voltage, v(br)ceo:40v; power dissipation, pd:625mw; dc current gain min (hfe):30; package/case:to-92; c-e breakdown voltage:40v; dc collector current:200ma ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=83C31...Future Electronics
npn 625 mw 40 v 200 ma through hole general purpose amplifier - to-92-3
http://www.futureelectronics.com/en/Search.ashx?q=7213325...Verical Incorporated
trans gp bjt npn 40v 0.2a 3-pin to-92 bulk
https://www.verical.com/partID/185752...Jameco Electronics
@npn/40v/0.2a/100-300 <az (10)
http://www.Jameco.com/webapp/wcs/stores/servlet/ProductDispl...Onlinecomponents.com
npn general purpose amplifier
http://www.onlinecomponents.com/buy/FAIRCHILD/2N3904BU/...


