Carling Technologies 2GE51-73

Switch Toggle ON ON ON SP3T Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass
MountBushing, Panel
Technical
Contact Current Rating15 A
Current Rating15 A
Illumination TypeIlluminated
Max Voltage Rating (AC)250 V
PackagingBulk
TerminationQuick Connect
Throw ConfigurationSP3T, SPDT
Voltage Rating250 V
Voltage Rating (AC)277 V
Dimensions
Actuator Length17.44 mm
Hole Diameter12.7 mm

Documents

Download datasheets and manufacturer documentation for Carling Technologies 2GE51-73.

RS (Formerly Allied Electronics)
Datasheet2 pages26 years ago
Datasheet2 pages26 years ago
element14 APAC
Datasheet4 pages7 years ago
Sager Electronics
Datasheet4 pages7 years ago
Datasheet3 pages2 years ago
Datasheet3 pages2 years ago
Datasheet3 pages2 years ago
Datasheet3 pages2 years ago
Datasheet4 pages4 years ago
Master Electronics
Datasheet4 pages8 years ago
Newark
Datasheet2 pages11 years ago
Electro Sonic
Datasheet2 pages11 years ago

Inventory History

3 month trend:
-21.43%

Engineering Resources

View Evaluation kits and Reference designs for Carling Technologies 2GE51-73.

Related Parts

Descriptions

Descriptions of Carling Technologies 2GE51-73 provided by its distributors.

Switch Toggle ON ON ON SP3T Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Switch, Toggle, Sp3T, 15A, 250V; Switch Operation:On-On-On; Contact Configuration:Sp3T; Illumination:Non Illuminated; Product Range:G Series; Contact Current Max:15A; Switch Mounting:-; Contact Voltage Ac Nom:250V; Switch Terminals:-Rohs Compliant: Yes |Carling Technologies 2GE51-73
2GE51-73 AC rated toggle switch up to 15 amps. Single pole triple throw (SP3T) ON-ON-ON CSA/VDE/UL Approved. Quick connect terminals, bat handle toggle actuator.

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING SWITCH
  • CARLING TECH
  • CARLING TECHNOLOGIES CO LTD
  • CARLING TECHNOLOGIES ASIA LTD

Technical Specifications

Physical
Actuator MaterialBrass
MountBushing, Panel
Technical
Contact Current Rating15 A
Current Rating15 A
Illumination TypeIlluminated
Max Voltage Rating (AC)250 V
PackagingBulk
TerminationQuick Connect
Throw ConfigurationSP3T, SPDT
Voltage Rating250 V
Voltage Rating (AC)277 V
Dimensions
Actuator Length17.44 mm
Hole Diameter12.7 mm

Documents

Download datasheets and manufacturer documentation for Carling Technologies 2GE51-73.

RS (Formerly Allied Electronics)
Datasheet2 pages26 years ago
Datasheet2 pages26 years ago
element14 APAC
Datasheet4 pages7 years ago
Sager Electronics
Datasheet4 pages7 years ago
Datasheet3 pages2 years ago
Datasheet3 pages2 years ago
Datasheet3 pages2 years ago
Datasheet3 pages2 years ago
Datasheet4 pages4 years ago
Master Electronics
Datasheet4 pages8 years ago
Newark
Datasheet2 pages11 years ago
Electro Sonic
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant