| Overview - Technical Specifications - Categories (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
CategoriesOlympic Wire and Cable 2970
Technical SpecificationsOlympic Wire and Cable 2970
Voltage Rating (DC) | 350 V |
Operating Temperature | -20.0 °C to 80.0 °C |
Conductor Material | Tinned Copper |
Insulation Material | Vinyl |
Jacket Material | Vinyl |
RoHS | Compliant |

