Phoenix Contact 2961134

Relay; E-Mech; Power; SPDT; Cur-Rtg 50mA; Ctrl-V 60VDC; Vol-Rtg 30VAC/36VDC; PCB Mnt;
Datasheet

Technical Specifications

Physical
Case/PackageSIP
Contact MaterialGold, Silver, Tin
MountPCB, Plug-In, Through Hole
Number of Pins5
Weight6.67 g
Technical
Coil Current3 mA
Coil Resistance20.5 kΩ
Coil TypeNon-Latching
Coil Voltage (AC)60 V
Coil Voltage (DC)60 V
Contact Current Rating50 mA
Current Rating50 mA
Input Current3 mA
Max Current Rating50 mA
Max Input Voltage60 V
Max Operating Temperature85 °C
Max Voltage Rating (AC)30 V
Max Voltage Rating (DC)36 V
Min Operating Temperature-40 °C
Operate Time5 ms
Power Consumption1.2 W
Relay TypeGeneral Purpose
Release Time2.5 ms
Resistance20.5 kΩ
TerminationSolder
Throw ConfigurationSPDT
Turn-Off Delay Time2.5 ms
Turn-On Delay Time5 ms
Voltage Rating (AC)30 V
Voltage Rating (DC)36 V
Dimensions
Depth5 mm
Height28 mm
Length28 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2961134.

Electro Sonic
Datasheet5 pages7 years ago
TodayComponents
Datasheet5 pages15 years ago
Burklin Elektronik
Datasheet20 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago
MRO Stop
Datasheet6 pages12 years ago
Arrow Electronics
Datasheet6 pages13 years ago

Inventory History

3 month trend:
-6.83%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 2961134.

Related Parts

Descriptions

Descriptions of Phoenix Contact 2961134 provided by its distributors.

Relay; E-Mech; Power; SPDT; Cur-Rtg 50mA; Ctrl-V 60VDC; Vol-Rtg 30VAC/36VDC; PCB Mnt;
Plug-in miniature power relay, with multi-layer gold contact, 1 changeover contact, input voltage 60 V DC
Power Relay, SPDT, 60VDC, 30VAC/36VDC, PCB Mount, PLC Slimline Relay Series | Phoenix Contact 2961134
Relay, 1 Form C (NO/NC), 60 V (DC), 20.5 kΩ, 50 mA, 36 V (DC), 30 V (AC), monostable, 2961134
Phoenix Contact Interface Relay; REL-MR- 60DC/21AU; 50mA; 60VDC; SPDT; PCB/Push-On

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
Case/PackageSIP
Contact MaterialGold, Silver, Tin
MountPCB, Plug-In, Through Hole
Number of Pins5
Weight6.67 g
Technical
Coil Current3 mA
Coil Resistance20.5 kΩ
Coil TypeNon-Latching
Coil Voltage (AC)60 V
Coil Voltage (DC)60 V
Contact Current Rating50 mA
Current Rating50 mA
Input Current3 mA
Max Current Rating50 mA
Max Input Voltage60 V
Max Operating Temperature85 °C
Max Voltage Rating (AC)30 V
Max Voltage Rating (DC)36 V
Min Operating Temperature-40 °C
Operate Time5 ms
Power Consumption1.2 W
Relay TypeGeneral Purpose
Release Time2.5 ms
Resistance20.5 kΩ
TerminationSolder
Throw ConfigurationSPDT
Turn-Off Delay Time2.5 ms
Turn-On Delay Time5 ms
Voltage Rating (AC)30 V
Voltage Rating (DC)36 V
Dimensions
Depth5 mm
Height28 mm
Length28 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2961134.

Electro Sonic
Datasheet5 pages7 years ago
TodayComponents
Datasheet5 pages15 years ago
Burklin Elektronik
Datasheet20 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago
MRO Stop
Datasheet6 pages12 years ago
Arrow Electronics
Datasheet6 pages13 years ago

Compliance

Environmental Classification
ApprovalsUL, VDE
Lead FreeLead Free
RoHSCompliant