Arcol 291-560-RCdatasheet: pdf Overview - Technical Specifications - Categories (1) - Datasheets (1) - Reviews (0) - Related Parts (3)
|
CategoriesArcol 291-560-RC
Technical SpecificationsArcol 291-560-RC
Power Rating | 250 mW |
Resistance | 560 Ω |
Voltage Rating (DC) | 250 V |
Mounting Type | Through Hole |
Packaging | Bulk |
RoHS | Compliant |
DatasheetsArcol 291-560-RC
- Arcol 291-560-RC datasheet: pdf
(score:1)
ReviewsArcol 291-560-RC
Have you used Arcol 291-560-RC?
There are no comments yet. Tell us what you think of Arcol 291-560-RC!
