Arcol 291-4.7K-RCdatasheet: pdf Overview - Technical Specifications - Categories (1) - Datasheets (1) - Reviews (0) - Related Parts (3)
|
CategoriesArcol 291-4.7K-RC
Technical SpecificationsArcol 291-4.7K-RC
Power Rating | 250 mW |
Resistance | 4.70 kΩ |
Voltage Rating (DC) | 250 V |
Mounting Type | Through Hole |
Packaging | Bulk |
RoHS | Compliant |
DatasheetsArcol 291-4.7K-RC
- Arcol 291-4.7K-RC datasheet: pdf
(score:1)
ReviewsArcol 291-4.7K-RC
Have you used Arcol 291-4.7K-RC?
There are no comments yet. Tell us what you think of Arcol 291-4.7K-RC!
