Wakefield 290-1ABdatasheet: pdf Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (3) - Datasheets (2) - Reviews (0) - Related Parts (3)
|
Compare SuppliersWakefield 290-1AB
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 24: | 25: | 99: | 100: | 499: | 500: | 999: | 1000: | 5000: | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 58F1360 | Buy Now | 280 | $0.57 | $0.43 | $0.43 | $0.43 | $0.43 | $0.35 | $0.35 | $0.32 | $0.32 | $0.30 | $0.24 |
| 2 | Onlinecomponents.com* | 290-1AB | Buy Now | 5428 | $0.38 | $0.38 | $0.38 | $0.30 | $0.30 | $0.26 | $0.26 | $0.23 | $0.23 | $0.22 | $0.22 |
| 3 | Master Distributors* | 290-1AB | Buy Now | 4776 | $0.38 | $0.38 | $0.30 | $0.30 | $0.26 | $0.26 | $0.23 | $0.23 | $0.23 |
CategoriesWakefield 290-1AB
Technical SpecificationsWakefield 290-1AB
Size-Height | 30.0 mm |
Size-Length | 25.4 mm |
Size-Width | 12.7 mm |
Color | Black |
Lead-Free Status | Lead Free |
Material | Aluminum |
Mounting Type | Surface Mount |
Packaging | Bulk |
RoHS | Compliant |
DescriptionsWakefield 290-1AB
Newark
heat sink; package/case:to-218/to-202/to-220; thermal resistance:44°c/w; mounting type:screw; length:25.4mm; height:12.7mm; width:30mm; color:black; sink material:aluminum ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=58F13...Onlinecomponents.com
heat sink passive to-218/to-202/to-220 aluminum 44ýc/2w black anodized
http://www.onlinecomponents.com/buy/WAKEFIELD/290-1AB/...DatasheetsWakefield 290-1AB
- Wakefield 290-1AB datasheet: pdf
(score:3) - Wakefield 290-1AB datasheet: pdf
(score:1)
ReviewsWakefield 290-1AB
Have you used Wakefield 290-1AB?
There are no comments yet. Tell us what you think of Wakefield 290-1AB!

