Steward 28B0870-000Share Overview - Compare Suppliers - Technical Specifications - Categories (2) - Descriptions (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersSteward 28B0870-000
| Supplier | Part Number | Purchase | In Stock | |
|---|---|---|---|---|
| 1 | Avnet Express* | 28B0870-000 | Buy Now | 480 |
| 2 | Heilind Electronics | STE28B0870-000 | Buy Now | 6970 |
CategoriesSteward 28B0870-000
Technical SpecificationsSteward 28B0870-000
Frequency | 50.0 MHz |
Size-Diameter | 22.1 mm |
Size-Inner Diameter | 13.7 mm |
Size-Length | 6.35 mm |
Color | White |
Lead-Free Status | Lead Free |
Packaging | Tray |
RoHS | Compliant |
