| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersAlpha Wire 2842/1 BL001
| Supplier | Part Number | Purchase | In Stock | 1: | 2: | 5: | 15: | |
|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 85K9705 | 0 | $373.58 | $360.39 | $340.62 | $320.84 |
CategoriesAlpha Wire 2842/1 BL001
Technical SpecificationsAlpha Wire 2842/1 BL001
Voltage Rating (DC) | 250 V |
Operating Temperature | -60.0 °C (min) |
Color | Blue |
Packaging | Reel |
RoHS | Compliant |
DescriptionsAlpha Wire 2842/1 BL001
Newark
hook-up wire; spool length (imperial):1000ft; spool length (metric):304.8m; conductor size awg:28; jacket color:blue; jacket material:teflon; no. strands x strand size:solid; conductor material:copper; outer diameter:0.025" ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=85K97...DatasheetsAlpha Wire 2842/1 BL001
- Alpha Wire 2842/1 BL001 datasheet: pdf
(score:1)
