| Overview - Technical Specifications - Categories (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
CategoriesWickmann 279.6850.1602
Technical SpecificationsWickmann 279.6850.1602
Number of Circuits | 1 |
Size-Length | 42.0 mm |
Size-Width | 21.0 mm |
Lead-Free Status | Lead Free |
Material | Thermoplastic |
Packaging | Bulk |
RoHS | Compliant |
Termination Style | Crimp |
DatasheetsWickmann 279.6850.1602
- Wickmann 279.6850.1602 datasheet: pdf
(score:1)
