Parts Categories Blog Tools
Sign in

Amphenol 27075

Share
$23.95 from 3 suppliers
RF/Coaxial Connector; Connector Type:MHV Coaxial; RG Cable Type:59, 62, 71, 140, 210; Contact Material:Beryllium Copper; Contact Plating:Beryllium; Body Style:Straight Jack; Coaxial Termination:Clamp; Series:MHV ;RoHS Compliant: Yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=51...

Compare SuppliersAmphenol 27075

  Supplier Part Number Purchase In Stock 1: 10: 25: 50: 100: 500:
1

Newark*

51F3816

Buy Now 11 $29.01 $26.51 $24.41 $24.41 $22.62 $22.62
2

element14*

51F3816

Buy Now 11 $29.01 $26.51 $26.51 $26.51 $26.51 $26.51
3

Onlinecomponents.com*

27075

0 $24.33 $24.33 $22.46 $21.47 $19.47 $17.70
*authorized

CategoriesAmphenol 27075

Technical SpecificationsAmphenol 27075

Gender

Female

RoHS

Compliant

DescriptionsAmphenol 27075

element14

rf/coaxial connector; connector type:mhv coaxial; rg cable type:59, 62, 71, 140, 210; contact material:beryllium copper; contact plating:beryllium; body style:straight jack; coaxial termination:clamp; series:mhv ;rohs compliant: yes

http://us.element-14.com/jsp/search/productdetail.jsp?SKU=51...

Newark

rf/coaxial connector; connector type:mhv coaxial; rg cable type:59, 62, 71, 140, 210; contact plating:beryllium; body style:straight jack; coaxial termination:clamp; connector mounting:cable; rf coax type:mhv ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=51F38...

ImagesAmphenol 27075

ReviewsAmphenol 27075

Related PartsAmphenol 27075

27000 27025 10400