Molex 26-60-4050

3.96mm (.156") Pitch KK® Solid Header, Vertical, Friction Lock, 5 Circuits, Tin (Sn) Plating
Production
In Stock

Price and Stock

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass, Tin
Contact PlatingTin
Housing ColorNatural
Housing MaterialPolyester
MaterialPolyester
MountThrough Hole
Number of Pins5
PlatingTin
Technical
Contact GenderMale
Contact Resistance6 mΩ
Current Rating7 A
GenderMale
Insulation Resistance50 GΩ
Max Operating Temperature75 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature0 °C
Number of Circuits5
Number of Contacts5
Number of Lines1
Number of Poles5
Number of Positions5
Number of Rows1
OrientationVertical
PackagingBulk
Schedule B8536694040
TerminationThrough Hole
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Lead Pitch3.96 mm
Pitch3.96 mm

Documents

Download datasheets and manufacturer documentation for Molex 26-60-4050.

Molex
Datasheet2 pages11 years ago
Technical Drawing11 pages11 years ago
Datasheet8 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago
Datasheet10 pages12 years ago
Datasheet1 page17 years ago
Upverter
Datasheet2 pages2 years ago
Technical Drawing12 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet12 pages9 years ago
Datasheet6 pages16 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Datasheet1 page22 years ago
TME
Datasheet12 pages10 years ago
DigiKey
Datasheet9 pages16 years ago
Jameco
Datasheet16 pages17 years ago

Inventory History

3 month trend:
+0.15%

Alternate Parts

Price @ 1000
$ 0.245
$ 0.824
$ 0.824
Stock
851,195
182,955
182,955
Authorized Distributors
20
15
15
Gender
Male
Male
Male
Pitch
3.96 mm
3.96 mm
3.96 mm
Number of Contacts
5
5
5
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Tin
Gold
Gold
Housing Material
Polyester
Polyester
Polyester
Contact Material
Brass, Tin
Brass
Brass

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 26-60-4050.

Related Parts

Descriptions

Descriptions of Molex 26-60-4050 provided by its distributors.

3.96mm (.156") Pitch KK® Solid Header, Vertical, Friction Lock, 5 Circuits, Tin (Sn) Plating
Wire-To-Board Connector, Vertical, Kk 41791 Series, Through Hole, Header, 5, 3.96 Mm Rohs Compliant: Yes |Molex 26-60-4050
Connector, HEADER, 5POS, 1ROW, 3.96mm; Pitch Spacing:3.96mm; No. of Contacts:5Contacts; Gender:Header; Product Range:KK 396 41791 Series; Contact
Pitch mm = 3.96 / Contacts = 5 / Rows = 1 / Gender = Plug / Body Orientation = Straight / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Tin / Shrouded = No / Mating Pin Length mm = 11.43 / Mounting Pin Length mm = 3.56 / Current Rating A = 7 / Voltage Rating V = 250 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 75 / Flammability Rating = UL 94V-0 / Series = KK 396

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026604050
  • 026604050
  • 26-60-4050.
  • 2660-4050
  • 26604050
  • 41791-0005

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass, Tin
Contact PlatingTin
Housing ColorNatural
Housing MaterialPolyester
MaterialPolyester
MountThrough Hole
Number of Pins5
PlatingTin
Technical
Contact GenderMale
Contact Resistance6 mΩ
Current Rating7 A
GenderMale
Insulation Resistance50 GΩ
Max Operating Temperature75 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature0 °C
Number of Circuits5
Number of Contacts5
Number of Lines1
Number of Poles5
Number of Positions5
Number of Rows1
OrientationVertical
PackagingBulk
Schedule B8536694040
TerminationThrough Hole
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Lead Pitch3.96 mm
Pitch3.96 mm

Documents

Download datasheets and manufacturer documentation for Molex 26-60-4050.

Molex
Datasheet2 pages11 years ago
Technical Drawing11 pages11 years ago
Datasheet8 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago
Datasheet10 pages12 years ago
Datasheet1 page17 years ago
Upverter
Datasheet2 pages2 years ago
Technical Drawing12 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet12 pages9 years ago
Datasheet6 pages16 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Datasheet1 page22 years ago
TME
Datasheet12 pages10 years ago
DigiKey
Datasheet9 pages16 years ago
Jameco
Datasheet16 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago