Microchip 25LC640A-I/P

SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -55°Cto 125°C, PDIP-8, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Access Time100 ns
Density64 kb
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency5 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current5 mA
Operating Supply Voltage5 V
Schedule B8542320050
Dimensions
Height4.953 mm
Length10.16 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip 25LC640A-I/P.

SHENGYU ELECTRONICS
Datasheet36 pages11 years ago
Newark
Datasheet36 pages12 years ago
Datasheet24 pages14 years ago
Microchip
Datasheet38 pages2 years ago
Datasheet25 pages2 years ago
Datasheet24 pages15 years ago
TME
Datasheet28 pages16 years ago
Microchip SCT
Datasheet23 pages5 years ago
Master Electronics
Datasheet24 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Future Electronics
Datasheet30 pages15 years ago

Inventory History

3 month trend:
-51.14%

Alternate Parts

Price @ 1000
$ 0.793
$ 0.875
$ 0.875
Stock
329,652
109,996
109,996
Authorized Distributors
14
9
9
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Density
64 kb
64 kb
64 kb
Access Time
100 ns
100 ns
100 ns
Frequency
10 MHz
10 MHz
10 MHz
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 25LC640A-I/P.

Related Parts

Descriptions

Descriptions of Microchip 25LC640A-I/P provided by its distributors.

SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -55°Cto 125°C, PDIP-8, RoHS
Microchip SCT
EEPROM Serial-SPI 64K-bit 8K x 8 3.3V/5V 8-Pin PDIP Tube Automotive AEC-Q100
MICROCHIP - 25LC640A-I/P - SERIAL EEPROM, 64KBIT, 10MHZ, DIP-8
25LC640A Series 64 Kbit (8K x 8) 5.5 V Through Hole SPI Bus Serial EEPROM -DIP-8
Microchip 25LC640A-I/P Serial EEPROM Memory,64kbit,100ns,2.5 to 5.5V 8-Pin PDIP | Microchip Technology Inc. 25LC640A-I/P
SERIAL EEPROM, 64KBIT, 10MHZ, DIP-8; Memory Size: 64Kbit; EEPROM Memory Configuration: 8K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 10MHz; Memory Case Style: DIP; No. of Pins: 8Pins; Supply Voltage Min: 2.5V;
EEPROM Operating temperature: -40...+85 °C Power supply: 2.5...5.5 V Bus type: SPI Organisation: 8 k x 8 Bit Package: DIL-8 Packaging: Tube Memory size: 64 kbit Standby current: 5 uA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25LC640A-I/P.
  • 25LC640A-IP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Access Time100 ns
Density64 kb
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency5 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current5 mA
Operating Supply Voltage5 V
Schedule B8542320050
Dimensions
Height4.953 mm
Length10.16 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip 25LC640A-I/P.

SHENGYU ELECTRONICS
Datasheet36 pages11 years ago
Newark
Datasheet36 pages12 years ago
Datasheet24 pages14 years ago
Microchip
Datasheet38 pages2 years ago
Datasheet25 pages2 years ago
Datasheet24 pages15 years ago
TME
Datasheet28 pages16 years ago
Microchip SCT
Datasheet23 pages5 years ago
Master Electronics
Datasheet24 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Future Electronics
Datasheet30 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements