Adafruit Industries 258

Lithium Ion Polymer Battery - 3.7v 1200mAh | Adafruit Industries 258
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountCable, Screw
Weight9.071847 g
Dimensions
Height44.45 mm
Length88.9 mm
Width25.4 mm

Inventory History

3 month trend:
-45.50%

Engineering Resources

View Evaluation kits and Reference designs for Adafruit Industries 258.

Descriptions

Descriptions of Adafruit Industries 258 provided by its distributors.

Lithium Ion Polymer Battery - 3.7v 1200mAh | Adafruit Industries 258
1200Mah 3.7V Li-Poly Battery With Jst-Ph Cable; Battery Voltage:3.7V; Battery Technology:Lithium Polymer; Battery Capacity:1.2Ah; Battery Size Code:-; Battery Terminals:Connector; External Diameter:-; External Height:5Mm; Weight:23G Rohs Compliant: Yes |Adafruit 258
Lithium ion polymer (also known as 'lipo' or 'lipoly') batteries are thin, light and powerful. The output ranges from 4.2V when completely charged to 3.7V. This battery has a capacity of 1200mAh for a total of about 4.5 Wh. If you need a larger battery, we also have a 2500mAh+ model The batteries come pre-attached with a genuine 2-pin JST-PH connector as shown and include the necessary protection circuitry. Because they have a genuine JST connector, not a knock-off, the cable wont snag or get stuck in a matching JST jack, they click in and out smoothly. The included protection circuitry keeps the battery voltage from going too high (over-charging) or low (over-use) which means that the battery will cut-out when completely dead at 3.0V. It will also protect against output shorts. However, even with this protection it is very important that you only use a LiIon/LiPoly constant-voltage/constant-current charger to recharge them and at a rate of 500mA or less. Like most lipos, the batteries we sell do not have thermistors built in. This is why we suggest charging at 1/2C or even less - 500mA max in this case which is how much you can get from a USB port. Additional safety notes Do not use a NiMH/NiCad/lead-acid charger! Also, do not abuse these batteries, do not short, bend, crush or puncture. As with all Lithium ion polymer batteries and with any power source - they should be used by experts who are comfortable working with power supplies.

Manufacturer Aliases

Adafruit Industries has several brands around the world that distributors may use as alternate names. Adafruit Industries may also be known as the following names:

  • Adafruit
  • Adafruit Industries LLC
  • AOAFRUIT INDUSTRIES
  • ADAFRUIT INDUST
  • ADAF

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA-258
  • ADA258

Technical Specifications

Physical
MountCable, Screw
Weight9.071847 g
Dimensions
Height44.45 mm
Length88.9 mm
Width25.4 mm

Compliance

Environmental Classification
RoHSNon-Compliant